text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP153FAA1

ARM Cortex-A7 Microprocessor IC series 2 Core, 32-Bit 209MHz, 800MHz 448-LFBGA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
STMicroelectronics STM32MP153FAA1 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM Cortex A7 / ARM Cortex M4
RAM Size: 708kB
Cache Memory Size: 384kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.6V
No of I/O Lines: 176
Number Of Timers: 28
Supply Voltage: 1.71V to 3.6V
Supply Current: 575mA
Operating Temp Range: -20°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 448
Moisture Sensitivity Level: 3
Package Style:  LFBGA-448
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,596
Germany (Online Only):
1,596
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$668.64
USD
Quantity
Unit Price
84
$7.96
168
$7.92
252
$7.90
336
$7.88
420+
$7.83
Product Variant Information section