Manufacturer Part #
STM32MP135AAG3
STM32MP1 MCU with dual Arm Cortex-A7 / Cortex-M4 Cores
Product Specification Section
STMicroelectronics STM32MP135AAG3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32MP135AAG3 - Technical Attributes
Attributes Table
Family Name: | STM32MP1 |
Core Processor: | ARM Cortex A7 |
RAM Size: | 168kB |
Cache Memory Size: | 192kB |
Data Bus Width: | 32b |
InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART |
Clock Frequency-Max: | 650MHz |
I/O Voltage-Max: | 3.6V |
No of I/O Lines: | 135 |
Number Of Timers: | 23 |
Supply Voltage: | 1.71V to 3.6V |
Supply Current: | 88.5mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 289 |
Moisture Sensitivity Level: | 3 |
Package Style: | TFBGA-289 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,557
Germany (Online Only):
1,557
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.92
15
$3.84
50
$3.78
150
$3.73
500+
$3.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
TFBGA-289
Mounting Method:
Surface Mount