
Manufacturer Part #
STM8L052C6T6TR
STM8L Series 32 kB Flash 2 kB RAM 16 MHz 32-Bit Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM8L052C6T6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8L052C6T6TR - Technical Attributes
Attributes Table
Family Name: | STM8L |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 16MHz |
No of I/O Lines: | 41 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | LCD |
Number Of Timers: | 4 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 25-chx12-bit |
Watchdog Timers: | 2 |
Moisture Sensitivity Level: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,400+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount