Manufacturer Part #
STM8AL3166UCX
Microcontrollers & Microprocessors-STM8 8-BIT MCUS
Product Specification Section
STMicroelectronics STM8AL3166UCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8AL3166UCX - Technical Attributes
Attributes Table
Family Name: | STM8 |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 16MHz |
No of I/O Lines: | 30 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 4 |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 22-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Moisture Sensitivity Level: | 3 |
Package Style: | VFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
54,000
Germany (Online Only):
54,000
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount