text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F205RET6TR

STM32F Series 512 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32F205RET6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/MMC/SPI/UART/USART/USB OTG
Peripherals: DMA/I2S/LCD/POR/PWM/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,790.00
USD
Quantity
Web Price
1,000+
$5.79