Manufacturer Part #
PIC32MX440F128H-80I/PT
PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Microcontroller - TQFP-64
Product Specification Section
Microchip PIC32MX440F128H-80I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MX440F128H-80I/PT - Technical Attributes
Attributes Table
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 80MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | I2C/SPI/UART/USB |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
The PIC32MX440F128H-80I/PT is a 32-bit Microcontroller which has 128 KB of Flash Program Memory with 51 I/O's and USB-OTG. It's maximum CPU speed is 80 MHz with an operating voltage range of 2.3 V to 3.6 V in a 64-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C.
Features:
- MCU Core:
- 80 MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K Core
- USB 2.0 On-The-Go Peripheral with integrated PHY
- Dedicated DMA Channel for USB OTG
- 5 Stage pipeline, Harvard architecture
- MIPS16e mode for up to 40% smaller code size
- Single cycle multiply and hardware divide unit
- 32 x 32-bit Core Registers
- 32 x 32-bit Shadow Registers
- Fast context switch and interrupt response
- MCU System Features:
- 128 K Flash (plus 12 K boot Flash)
- 32 K RAM (can execute from RAM)
- 4 Channel Hardware DMA Controller
- Flash prefetch module with 256 Byte cache
- Lock instructions or data in cache for fast access
- Programmable vector interrupt controller
- Analog Features:
- Fast and Accurate 16 channel 10-bit ADC
- Max 1 Mega sample per second at +/- 1LSB, conversion available during SLEEP & IDLE
- Power Management Modes:
- RUN, IDLE, and SLEEP modes
- Multiple switchable clock modes for each power mode, enables optimum power settings
- Debug Features:
- 8 hardware breakpoints (6 Instruction and 2 Data)
- 2 wire programming and debugging interface
- JTAG interface supporting Programming, Debugging and Boundary scan
- Other MCU Features:
Pricing Section
Global Stock:
640
USA:
640
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$6.60
5
$6.54
20
$6.46
40
$6.42
100+
$6.32
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount