text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD09D14A-MUT

SAMD09D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - QFN-24EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Microchip ATSAMD09D14A-MUT - Technical Attributes
Attributes Table
Family Name: SAMD09
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/LINbus/SPI/UART
Peripherals: Brown-out Detect/DMA/POR
Supply Voltage: 2.4V to 3.63V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,900.00
USD
Quantity
Web Price
6,000+
$1.15
Product Variant Information section