
Manufacturer Part #
ASFC32G31T3-51BIN
emmc 32GB 256Gbx1 TLC NAND 153ball FBGA
Product Specification Section
Alliance Memory ASFC32G31T3-51BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory ASFC32G31T3-51BIN - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 32GB |
NAND Type: | TLC |
Interface: | 5.1 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$8.89
5
$8.79
25
$8.68
100
$8.60
250+
$8.47
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount