text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-55ZAXE

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 55 ns Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Infineon CY62128ELL-55ZAXE - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Automotive-E
Supply Current: 35mA
Operating Temperature: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  STSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
702
Germany (Online Only):
702
1,638
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
234
Multiple Of:
468
Total
$669.24
USD
Quantity
Unit Price
234
$2.86
936
$2.84
1,404
$2.82
1,872
$2.81
2,340+
$2.78
Product Variant Information section