Manufacturer Part #
FM28V202A-TGTR
FM28V202A Series 2 Mb (128 K × 16) 3.6 V F-RAM Memory - TSPO II-44
Product Specification Section
Infineon FM28V202A-TGTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FM28V202A-TGTR - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 2Mb |
Interface Type: | Parallel |
Memory Organization: | 128K x 16 |
Supply Voltage-Nom: | 2V to 3.6V |
Access Time-Max: | 60ns |
Temperature Range: | -40°C to +85°C |
Supply Current: | 12mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 44 |
Moisture Sensitivity Level: | 3 |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$20.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount