text.skipToContent text.skipToNavigation

Manufacturer Part #

BU9883FV-WE2

*

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
ROHM BU9883FV-WE2 - Technical Attributes
Attributes Table
Memory Density: 6kb
Memory Organization: 256 x 8 x 3
Supply Voltage-Nom: 3V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: I2C
Operating Temp Range: -40°C to +85°C
No of Terminals: 16
Package Style:  SSOP-B16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,175.00
USD
Quantity
Web Price
2,500+
$0.87
Product Variant Information section