text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16SB-7TCNTR

AS4C32M16SB Series 512 Mb (32 M x 16) 3.6 V 143 MHz SMT SDRAM - TSOP II-54, TR

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C32M16SB-7TCNTR - Technical Attributes
Attributes Table
Memory Density: 512MB
Configuration: 32 M x 16
Supply Voltage-Nom: 3V to 3.6V
Memory Type: DRAM
Operating Temp Range: 0°C to 70°C
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,840.00
USD
Quantity
Web Price
1,000+
$8.84
Product Variant Information section