text.skipToContent text.skipToNavigation

Manufacturer Part #

B1621PM2FDGUK-U

B1621PM2x Series 16Gb (512M x 32) 1600 MHz Mobile LPDDR4 Memory IC - FBGA-200

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Kingston B1621PM2FDGUK-U - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 16Gb
Configuration: 512M x 32
Supply Voltage-Nom: 1.06V to 1.95V
Number of Words: 512M
Word Length: 32b
Access Time-Max: 3.5ns
Interface Type: LPDDR4
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  FBGA-200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.61
USD
Quantity
Web Price
1
$13.61
4
$13.42
15
$13.25
25
$13.18
50+
$12.97
Product Variant Information section