Manufacturer Part #
PI5C3253QEX
Dual 4:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - QSOP-16
Product Specification Section
Pericom Saronix-eCera PI5C3253QEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI5C3253QEX - Technical Attributes
Attributes Table
Family: | PI5 |
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 2 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 5V |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500
$0.15
5,000
$0.147
7,500
$0.145
10,000
$0.144
12,500+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount