text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT245PW,118

74LVT Series 3.3 V Surface Mount 3-State Octal Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Nexperia 74LVT245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVT/C/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 12mA
Power Dissipation: 500mW
Propagation Delay: 7.1ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
Germany (Online Only):
17,500
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Web Price
2,500
$0.215
5,000
$0.21
7,500
$0.21
10,000+
$0.205
Product Variant Information section