text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT574WM

74HCT Series 5 V CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT574WM - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MM74HCT574WM is an octal D-type Flip-Flop advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range

Features:

  • TTL input characteristic compatible
  • Typical propagation delay: 18 ns
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Building & Home Control
  • Consumer Appliances
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,880
Factory Lead Time:
12 Weeks
Minimum Order:
2160
Multiple Of:
1080
Total
$486.00
USD
Quantity
Unit Price
1,080
$0.23
2,160
$0.225
16,200+
$0.215
Product Variant Information section