MC14040BDTR2G in Reel by onsemi | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14040BDTR2G

MC14040B Series 3 to 18 Vdc 12-Bit Binary Counter - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14040BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 12
Supply Voltage-Nom: 3V to 18V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MC14040B 12-stage binary counter is constructed with MOS P-Channel and N-Channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 12 stages of ripple-carry binary counter. The device advances the count on the negative-going edge of the clock pulse. Applications include time delay circuits, counter controls, and frequency-driving circuits.

Features:

  • Fully Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Common Reset Line
  • Pin-for-Pin Replacement for CD4040B
  • Pb-Free Packages are Available
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$815.00
USD
Quantity
Unit Price
2,500
$0.166
5,000
$0.163
7,500
$0.162
10,000
$0.161
12,500+
$0.159
Product Variant Information section