text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11016_TINA2-RS

TINA2 Series 16.1 mm Diameter 11° Beam Angle Round LED Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
LEDiL CA11016_TINA2-RS - Technical Attributes
Attributes Table
Beam Type: Real spot
Beam Angle: 11°
Lens Shape: Round
Diameter: 16.1mm
Pricing Section
Global Stock:
230
Germany (Online Only):
230
460
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
230
Multiple Of:
230
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.35
USD
Quantity
Unit Price
230
$0.945
690
$0.925
1,150
$0.92
4,600
$0.895
6,900+
$0.875
Product Variant Information section