text.skipToContent text.skipToNavigation

Manufacturer Part #

10415

LUXEON Rebel 10 mm Elliptical Beam Optic

Product Specification Section
Carclo Optics 10415 - Technical Attributes
Attributes Table
Beam Type: Elliptical
Lens Shape: Elliptical
Diameter: 10mm
Features & Applications

Carclo are pleased to announce the addition of the Quad Optic to their existing small form-factor 10mm Optic range. These optics are ideal for applications that need to squeeze high-power LED systems (eg. using XP-E, Rebel, Oslon, etc...) into spaces where weight or size must be minimised, but without compromising on top quality, optical performance.

This opens up a whole world of compact, low-weight possibilities, for stage or architectural applications, colour mixing, wall-washing, bike lights and interior lighting to name a few.

The Quad optic, like the single and triple-optic versions, is available with narrow, medium and wide-circular beams, as well as elliptical beams. The Quad optic is also available with a circular or square flange layout.

Pricing Section
Global Stock:
32
Germany (Online Only):
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.57
USD
Quantity
Unit Price
1
$0.57
75
$0.555
300
$0.54
1,250
$0.53
5,000+
$0.50