text.skipToContent text.skipToNavigation

Manufacturer Part #

GLV92C63631/CW-JI54K30A

GLV92C63631 Series 18.27 W 17.4 VAC 90 CRI 2341 lm 3000K 54 LED No Lens

ECAD Model:
Mfr. Name: General Luminaire
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
General Luminaire GLV92C63631/CW-JI54K30A - Technical Attributes
Attributes Table
Application: Downlight/Flood & Area Lighting/High Bay/Low Bay/Recessed Downlight
Form: Circular
Color: White
Type of White: Warm
No of LEDs: 54
Forward Voltage: 17.4V
Test Current: 1050mA
Typical Flux: 2341lm
Power Consumption: 18.27W
CCT: 3000K
CRI: 90
Board Dimension: Ø 63 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$205.40
USD
Quantity
Web Price
1
$10.56
4
$10.41
15
$10.27
25
$10.22
50+
$10.05
Product Variant Information section