Manufacturer Part #
LSP05G277SX3333
LSP05G Series 277 V Brown Screw Mount LED Light Module
Product Specification Section
Littelfuse LSP05G277SX3333 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
05/20/2022 Details and Download
Marking Change
02/02/2015 Details and Download
LSP Module SeriesIn order to clearly indicate product single pulse surge rating (Imax) and compliant with the terminology of voltage protection level (Up) from IEC61643-11 for LSP Module Series, we will start to add the "Imax" rating on existing labels for all LSP module products, and revise the "MLV" to "Up" for part numbers ending with suffix code of X3333 and X3316.
Part Status:
Active
Active
Littelfuse LSP05G277SX3333 - Technical Attributes
Attributes Table
Color: | Brown |
Supply Voltage: | 277V |
Operating Temp Range: | -45°C to +85°C |
Storage Temperature Range: | -45°C to +90°C |
Dimension: | 46.6 x 46.1 x 26 mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
15
$7.68
45
$7.62
75
$7.59
300
$7.52
450+
$7.47
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Mounting Method:
Screw Mount