Manufacturer Part #
L1MC-RGB0035000MP0
LUXEON MultiColor Module 0.5 W 2.1 / 2.8 / 3 V RGB 3-in-1 Versatile Package
Product Specification Section
Lumileds L1MC-RGB0035000MP0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1MC-RGB0035000MP0 - Technical Attributes
Attributes Table
Application: | Panel Light |
Family: | LUXEON MultiColor |
Color: | Red / Green / Blue |
Test Current: | 20mA |
Forward Voltage: | 3.4V |
Viewing Angle: | 102° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.131
9,000
$0.128
30,000
$0.126
45,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount