text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HX-4080200000000

LUXEON HL2X 4000K 300 lm 80 CRI 700 mA 3 V High Efficacy High Power LED

Product Specification Section
Lumileds L1HX-4080200000000 - Technical Attributes
Attributes Table
Application: Flood Light/High Bay/Indoor Area Lighting/Low Bay/Office/Outdoor/Roadway/Specialty Lighting/Sports/Spotlight
Family: LUXEON HL2X
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 300lm
Test Current: 700mA
Forward (Drive) Current: 2000mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20000
Multiple Of:
800
Total
$9,200.00
USD
Quantity
Unit Price
800+
$0.46