text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-50705006000S0

LUXEON 5050 Warm White 5000 K CCT 70 CRI 6.1 V 825 lm High Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L150-50705006000S0 - Technical Attributes
Attributes Table
Application: Bollard/Flood Light/High Bay/Low Bay/Wall Grazer/Wall Wash
Family: 5050
Type of White: Cool
Color: White
CRI: 70
CCT: 5000K
Flux: 825lm
Test Current: 800mA
Forward (Drive) Current: 1000mA
Forward Voltage: 6.1V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$7,800.00
USD
Quantity
Web Price
1,000
$0.42
2,000
$0.41
3,000
$0.405
4,000
$0.405
5,000+
$0.39