text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBG040N120M3S

N-Channel 1200 V 54 mOhm 263 W Surface Mount Silicon Carbide MOSFET - D2PAK-7

Product Specification Section
onsemi NTBG040N120M3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 57A
Input Capacitance: 1700pF
Power Dissipation: 263W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.48
USD
Quantity
Web Price
1
$5.48
15
$5.26
40
$5.13
150
$4.96
400+
$4.70