text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA95R750P7XKSA1

Single N-Channel 950 V 750 mOhm 23 nC CoolMOS™ Power Mosfet - TO-220-3-FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPA95R750P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 28W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 46ns
Rise Time: 7ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 712pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
14,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
500
Total
$44.00
USD
Quantity
Unit Price
50
$0.88
1,500
$0.86
2,000
$0.855
5,000
$0.84
7,500+
$0.825