PMBT2222A,215 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT2222A,215

PMBT2222A Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Nexperia PMBT2222A,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 20ns
Fall Time: 60ns
Noise Figure: 4dB
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

NPN switching transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Features and benefits:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Switching and linear amplification

View the PMBT2222A,215 family of General Purpose Transistors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
3,000
$0.0095
12,000
$0.0092
30,000
$0.0089
75,000
$0.0087
120,000+
$0.0084