text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT591TA

FMMT591 Series PNP 1 A 60 V SMT Silicon Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2336
Product Specification Section
Diodes Incorporated FMMT591TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The FMMT591TA is a Medium power PNP bipolar transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • VCE(sat) maximum specification reduction
  • Reverse blocking specification improvement
  • Complementary part number : FMMT491

Applications:

  • MOSFET gate driving
  • Power switches
  • Motor control
Pricing Section
Global Stock:
306,000
USA:
27,000
Germany (Online Only):
279,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.10
USD
Quantity
Web Price
3,000
$0.0767
6,000
$0.0747
9,000
$0.0736
15,000
$0.0722
30,000+
$0.0692