Manufacturer Part #
TMOV20RP320EL2T7
510 V 270 J 10 kA 750 pF Disc 20 mm 1 Circuit Through Hole Varistor
Product Specification Section
Littelfuse TMOV20RP320EL2T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP320EL2T7 - Technical Attributes
Attributes Table
Capacitance: | 750pF |
Clamping Voltage-Max: | 840V |
Peak Output Current: | 100A |
Rated Voltage: | 420V |
RMS Voltage-Max: | 320V |
Varistor Voltage Range: | 459V to 561V |
Current Rating: | 10kA |
Energy: | 270J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
300
$1.08
600
$1.05
1,200
$1.03
1,500
$1.02
4,500+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole