Manufacturer Part #
SML4740A-E3/61
SML4740 Series 1 W 10 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
Product Specification Section
Vishay SML4740A-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SML4740A-E3/61 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 1W |
Reverse Current-Max: | 10µA |
Voltage Tolerance: | 5% |
Impedance: | 7Ω |
Configuration: | Single |
Working Voltage-Nom: | 10V |
No of Terminals: | 2 |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,800
$0.114
3,600
$0.113
5,400
$0.112
7,200
$0.111
9,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount