Manufacturer Part #
JANTX1N758AUR-1/TR
1N758AUR Series 10 V 5% 40 mA 500 mW Surface Mount Zener Diode - DO-213AA
Product Specification Section
Microchip JANTX1N758AUR-1/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip JANTX1N758AUR-1/TR - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 500mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 1µA |
Voltage Tolerance: | 5% |
Impedance: | 7Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 40mA |
Configuration: | Single |
Working Voltage-Nom: | 10V |
No of Terminals: | 2 |
Package Style: | DO-213AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,294
USA:
1,294
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$5.98
15
$5.35
50
$5.07
250
$4.70
1,000+
$4.37
Product Variant Information section
Available Packaging
Package Qty:
1850 per
Package Style:
DO-213AA
Mounting Method:
Surface Mount