text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-A11,215

BZX84 Series 11 V ±1 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-A11,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 11V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84-A11,215 is a Low-power voltage regulator diodes in small SOT23 plastic SMD Packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation max 250 mW
  • Three tolerance series ±1%, ±2% and approx ±5%
  • Working voltage range nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation max 40 W

Applications:

  • General regulation functions

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$726.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.121
9,000
$0.12
12,000
$0.119
15,000+
$0.116
Product Variant Information section