Manufacturer Part #
1N3332B
Military high power 50 W Zener diode
Product Specification Section
Microchip 1N3332B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 1N3332B - Technical Attributes
Attributes Table
Power Dissipation: | 50W |
Forward (Drive) Current: | 10A |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 10µA |
Voltage Tolerance: | 5% |
Impedance: | 5.2Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 810mA |
Configuration: | Single |
Working Voltage-Nom: | 51V |
No of Terminals: | 2 |
Package Style: | DO-203AB (DO-5) |
Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1
$44.05
3
$43.50
10
$42.92
20
$42.58
40+
$41.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
DO-203AB (DO-5)
Mounting Method:
Stud Mount