
Manufacturer Part #
ES1B-E3/5AT
1 A 100 V 15 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214AC
Product Specification Section
Vishay ES1B-E3/5AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ES1B-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.865V |
Reverse Recovery Time-Max: | 15µs |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
7,500
$0.0361
15,000
$0.0356
22,500
$0.0352
30,000
$0.035
37,500+
$0.0342
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount