text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI12-06A

DSEI Series 600 Vrrm 14 A 1.7 Vf Fast Recovery Epitaxial Diode - TO-220-2

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
IXYS DSEI12-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 14A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 25A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$66.00
USD
Quantity
Web Price
50
$1.32
150
$1.29
250
$1.28
1,000
$1.24
1,500+
$1.21