text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP8-12A

DSP8-12 Series 1200 Vrrm 2 x 11 A 1.15 Vf Phase-leg Rectifier Diode - TO-220AB

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
IXYS DSP8-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 11A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 5µA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$68.50
USD
Quantity
Web Price
50
$1.37
150
$1.34
250
$1.32
1,000
$1.28
1,500+
$1.25
Product Variant Information section