STPS1L40AY in Reel by STMicroelectronics | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L40AY

Automotive 40 V 1 A SMT Low Drop Power Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
STMicroelectronics STPS1L40AY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 35µA
Forward Voltage: 0.5V
Thermal Resistance: 30°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$1,344.00
USD
Quantity
Unit Price
5,000
$0.0695
10,000
$0.0683
15,000
$0.0677
20,000
$0.0672
25,000+
$0.0657
Product Variant Information section