text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS7007E6433HTMA1

Schottky Diodes Rectifiers AF SCHOTTKY DIODES

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS7007E6433HTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 70mA
Peak Current-Max: 0.1A
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.1µA
Forward Voltage: 0.88V
Diode Capacitance-Max: 2pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 0.25W
Configuration: Dual
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Web Price
10,000
$0.11
20,000
$0.107
30,000+
$0.105
Product Variant Information section