Manufacturer Part #
BAR43SFILM
BAR43 Series 30 V 0.1 A Surface Mount Small Signal Schottky Diode - SOT-23-3
Product Specification Section
STMicroelectronics BAR43SFILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAR43SFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.1A |
Peak Current-Max: | 0.75A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 500nA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 7pF |
Thermal Resistance: | 500°C/W |
Power Dissipation: | 250mW |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAR43SFILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0246
9,000
$0.0237
15,000
$0.0233
45,000
$0.0224
75,000+
$0.0217
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount