text.skipToContent text.skipToNavigation

Manufacturer Part #

VBO40-08NO6

VBO Series 800 Vrrm 40 A Single Phase Rectifier Bridge - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
IXYS VBO40-08NO6 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 300A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.15V
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The VBO40-08NO6 is a 40 A, 800 V, single phase bridge rectifier.
 
Features and Benefits:

  • Isolation voltage 2500 V~
  • Planar passivated chips
  • Low forward voltage drop
  • Easy to mount
  • Space and weight savings

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
972
USA:
972
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.91
USD
Quantity
Web Price
1
$18.91
4
$18.66
15
$18.42
30
$18.29
75+
$18.01
Product Variant Information section