text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031RNXIA

KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Microchip KSZ9031RNXIA - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Type: RGMII
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,133
USA:
7,133
8,060
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.84
USD
Quantity
Unit Price
1
$4.84
5
$4.77
20
$4.65
50
$4.58
125+
$4.45
Product Variant Information section