text.skipToContent text.skipToNavigation

Manufacturer Part #

963962

GSW120A3MC, 1G Switch, 4 port, 2 PHYs, RGMII & SGMII

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 963962 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
No of Functions / Channels: 4
Interface Type: RMII, RGMII, SGMII+
Part Number Aliases: GSW120A3MC
Package Style:  PG-MRQFN-105
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.42
USD
Quantity
Web Price
1
$3.42
20
$3.29
75
$3.19
200
$3.11
750+
$2.94
Product Variant Information section