Manufacturer Part #
PI4IOE5V9554ALEX
InterfaceIOExpanderTSSOP-16T&R2.5K
Product Specification Section
Pericom Saronix-eCera PI4IOE5V9554ALEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI4IOE5V9554ALEX - Technical Attributes
Attributes Table
Interface Type: | I2C |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 2.3V to 5.5V |
Supply Current: | 104µA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Power Dissipation: | 400mW |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.485
5,000
$0.475
7,500
$0.465
10,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount