ZDS1009TA in Reel by Diodes Incorporated | Current Monitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZDS1009TA

ZDS1009 Series 1 MHz 1 to 35 V Complementary Current Mirror - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZDS1009TA - Technical Attributes
Attributes Table
Bandwidth: 1MHz
Supply Voltage: 1V to 35V
Input Current: 1A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1,000
$0.96
2,000
$0.945
3,000
$0.935
4,000+
$0.925
Product Variant Information section