text.skipToContent text.skipToNavigation

Manufacturer Part #

CUSP-T80-18-2400-TH

CUSP Series 150 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CUSP-T80-18-2400-TH - Technical Attributes
Attributes Table
Type: Transmitter
Supply Voltage: 150V
Frequency Range: 40kHz
Directivity: 80°
Capacitance: 1920pF to 2880pF
Operating Temp Range: -20°C to +70°C
Material: ABS
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Web Price
1
$1.92
40
$1.86
125
$1.81
400
$1.77
1,250+
$1.68
Product Variant Information section