text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSSC3230BI3W

Capacitive Sensor Signal Conditioner

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSSC3230BI3W - Technical Attributes
Attributes Table
Sensor Type: Capacitive
Supply Voltage: 1.68V to 3.6V
Supply Current: 700µA
Frequency: 3MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -45°C to +150°C
Package Style:  PQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$2,682.00
USD
Quantity
Unit Price
1,800+
$1.49
Product Variant Information section