Manufacturer Part #
EKMC1603113
EKMC Series 6 V 170 uA 12 m Digital Polyethylene Pearl White Lens PIR Motion Sensor
Product Specification Section
Panasonic EKMC1603113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EKMC1603113 - Technical Attributes
Attributes Table
Output Type: | Digital |
Output Current: | 200µA |
Supply Voltage: | 3V to 6V |
Consumption Current: | 170µA |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Through Hole |
Features & Applications
The EKMC series are a passive infrared motion sensor devices with Digital output having 170 µA current consumption, standard detection type, through hole type mounting style, White lens color and polyethylene used for lens material.
Key Features:
- Simplified circuitry with fully integrated sensor design
- Robust design prevents false detection
- Low curvature lens for product designs
- Lead free pyroelectric elements
Applications:
- Commercial / Residential Equipments
- Lighting fixtures, Sensor swithces
- Video ontercoms, Vending machines
- Home automation control panels
- Home Appliances (Energy Savings)
- Television and PC monitor
- Air conditioners, Air purifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$5.90
100
$5.87
200
$5.85
250
$5.84
750+
$5.78
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole