Manufacturer Part #
AH3564Q-P-B
AH3564Q Series 3 to 28 V 55 mA 3.75 µs Hall Effect Omnipolar Switch - SIP-3
Product Specification Section
Diodes Incorporated AH3564Q-P-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Diodes Incorporated AH3564Q-P-B - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 55mA |
Supply Voltage: | 3V to 28V |
Supply Current: | 4mA |
Fall Time: | 0.1µs |
Leakage Current: | 0.1µA |
Power Dissipation: | 550mW |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +165°C |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.27
3,000
$0.265
4,000
$0.26
10,000
$0.255
15,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
SIP-3
Mounting Method:
Through Hole