Manufacturer Part #
55505-00-02-A
Hall Effect Geartooth Sensor 3-Pin
Product Specification Section
Littelfuse 55505-00-02-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/07/2023 Details and Download
Littelfuse would like to notify of a change related to Hall Sensors series 55505 and 55075. Details of Changes: � Updates are valid for the 55505 & 55075 products after the date code 18/2023. � The updated 55505 & 55075 Hall Sensors characteristics are specified in the tables attached: o Electrical ratings - tables #1 & #2
Part Status:
Active
Active
Littelfuse 55505-00-02-A - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 20mA |
Supply Voltage: | 4.75V to 24V |
Interface: | Digital |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$20.27
5
$20.00
20
$19.76
50
$19.61
125+
$19.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Flange Mount