text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2143DJ-LF-Z

MP2143 Series 5.5 V 3 A 1.2 MHz Synchronous Step Down Switcher - TSOT23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2303
Product Specification Section
Monolithic Power Systems MP2143DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 5V
Switching Frequency-Max: 1.2MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,865.00
USD
Quantity
Unit Price
3,000+
$0.955